ROHM Nch+Nch HP8K 2 N-Channel MOSFET, 24 A, 100 V Enhancement, 8-Pin HSOP-8 HP8KE7TB1
- RS Stock No.:
- 264-873
- Mfr. Part No.:
- HP8KE7TB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.606 | €8.03 |
| 50 - 95 | €1.528 | €7.64 |
| 100 - 495 | €1.414 | €7.07 |
| 500 - 995 | €1.304 | €6.52 |
| 1000 + | €1.252 | €6.26 |
*price indicative
- RS Stock No.:
- 264-873
- Mfr. Part No.:
- HP8KE7TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSOP-8 | |
| Series | HP8K | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 26W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Nch+Nch | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSOP-8 | ||
Series HP8K | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 26W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Nch+Nch | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM power MOSFET features a dual N-channel configuration with a voltage rating of 100V and a current capacity of 24A. Designed in an HSOP8 package and offers low on-resistance.
Low on-resistance
Small Surface Mount Package (HSOP8)
Pb-free lead plating and RoHS compliant
Halogen Free
Related links
- ROHM Nch+Nch HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB6TB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
