ROHM RS6R060BH N-Channel MOSFET, 60 A, 150 V Enhancement HSOP-8S RS6R060BHTB1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-3159
Mfr. Part No.:
RS6R060BHTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

150V

Package Type

HSOP-8S

Series

RS6R060BH

Mount Type

Surface Mount

Maximum Drain Source Resistance Rds

2.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46nC

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Rohms offers a RS series of a power mosfet with low on resistance and suitable for switching. It is halogen free with 100% Rg and UIS tested with the input volage of 150 V.

Operating junction and storage temperature range is -55℃ to +150℃

Mounted on a cu board

Drain current is 60 A

Power dissipation is 104 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy