Texas Instruments N-Channel MOSFET, 2.3 A, 30 V Enhancement PICOSTAR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8478
Mfr. Part No.:
CSD17382F4T
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

30V

Package Type

PICOSTAR

Mount Type

Surface

Maximum Drain Source Resistance Rds

12.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.9W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy