Texas Instruments N-Channel MOSFET, 2.1 A, 12 V Enhancement PICOSTAR CSD13381F4T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 930 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.439€4.39
50 - 90€0.419€4.19
100 - 240€0.394€3.94
250 - 490€0.383€3.83
500 +€0.374€3.74

*price indicative

Packaging Options:
RS Stock No.:
252-8473
Mfr. Part No.:
CSD13381F4T
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.1A

Maximum Drain Source Voltage Vds

12V

Package Type

PICOSTAR

Mount Type

Surface

Maximum Drain Source Resistance Rds

12.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.9W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy