DiodesZetex Type N-Channel MOSFET, 30 V TSOT-26 DMN3061SVTQ-7
- RS Stock No.:
- 254-8609
- Mfr. Part No.:
- DMN3061SVTQ-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 2,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.216 | €5.40 |
| 50 - 75 | €0.212 | €5.30 |
| 100 - 225 | €0.173 | €4.33 |
| 250 - 975 | €0.17 | €4.25 |
| 1000 + | €0.14 | €3.50 |
*price indicative
- RS Stock No.:
- 254-8609
- Mfr. Part No.:
- DMN3061SVTQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOT-26 | |
| Maximum Power Dissipation Pd | 0.88W | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 6.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOT-26 | ||
Maximum Power Dissipation Pd 0.88W | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 6.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in backlighting, dc to dc converters and power management functi
Low on resistance
Low input capacitance
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type N-Channel MOSFET, 30 V TSOT-26
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4
- DiodesZetex Type P 30 V UDFN-2020-6
- DiodesZetex Type P 30 V UDFN-2020-6 DMC3032LFDB-7
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4 DMN2009UCA4-7
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26
- DiodesZetex Dual DMN3061 1 Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex Dual DMN3061 1 Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMN3061SVT-7
