DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4
- RS Stock No.:
- 254-8596
- Mfr. Part No.:
- DMN2009UCA4-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€924.00
(exc. VAT)
€1,137.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.308 | €924.00 |
*price indicative
- RS Stock No.:
- 254-8596
- Mfr. Part No.:
- DMN2009UCA4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | X4-DSN1717-4 | |
| Maximum Power Dissipation Pd | 0.37W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 12 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type X4-DSN1717-4 | ||
Maximum Power Dissipation Pd 0.37W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 12 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in battery protection and battery
ESD Protection of Gate
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4 DMN2009UCA4-7
- DiodesZetex Type N-Channel MOSFET, 20 V X4-DSN1111-4
- DiodesZetex Type N-Channel MOSFET, 30 V TSOT-26
- DiodesZetex Type P 30 V UDFN-2020-6
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex DMN3061SWQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin X4-DSN
- DiodesZetex Dual DMN3006SCA6 1 Type N-Channel MOSFET 30 V Enhancement, 6-Pin X4-DSN
