DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4 DMN2009UCA4-7

Bulk discount available

Subtotal (1 pack of 10 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.727€7.27
50 - 90€0.712€7.12
100 - 240€0.559€5.59
250 - 990€0.547€5.47
1000 +€0.445€4.45

*price indicative

Packaging Options:
RS Stock No.:
254-8597
Mfr. Part No.:
DMN2009UCA4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type N

Maximum Drain Source Voltage Vds

-30V

Package Type

X4-DSN1717-4

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

12 V

Maximum Power Dissipation Pd

0.37W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in battery protection and battery

ESD Protection of Gate

Fast switching speed

Halogen and antimony Free

Related links