DiodesZetex DMP Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- RS Stock No.:
- 222-2860
- Mfr. Part No.:
- DMP32D9UFO-7B
- Manufacturer:
- DiodesZetex
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.35
(exc. VAT)
€1.65
(inc. VAT)
- Shipping from 05 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.027 | €1.35 | - |
| 500 - 950 | €0.027 | €1.35 | - |
| 1000 - 2450 | €0.026 | €1.30 | 3% |
| 2500 - 4950 | €0.025 | €1.25 | 7% |
| 5000 + | €0.025 | €1.25 | 7% |
*price indicative
- RS Stock No.:
- 222-2860
- Mfr. Part No.:
- DMP32D9UFO-7B
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 320mW | |
| Typical Gate Charge Qg @ Vgs | 0.35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 400μm | |
| Length | 650μm | |
| Standards/Approvals | No | |
| Width | 450μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 320mW | ||
Typical Gate Charge Qg @ Vgs 0.35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -1V | ||
Maximum Operating Temperature 150°C | ||
Height 400μm | ||
Length 650μm | ||
Standards/Approvals No | ||
Width 450μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP2045UFY4-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP2069UFY4Q-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9 DMP2541UCP9-7
- DiodesZetex DMP Type P-Channel MOSFET 65 V Enhancement, 3-Pin X1-DFN
