DiodesZetex DMP Type P-Channel MOSFET, 4.7 A, 20 V Enhancement, 3-Pin X2-DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6912
Mfr. Part No.:
DMP2045UFY4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.7A

Maximum Drain Source Voltage Vds

20V

Package Type

X2-DFN

Series

DMP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

1.49W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.07mm

Width

1.57mm

Height

350μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

ESD Protected

Totally Lead-Free

Halogen and Antimony Free. “Green” Device.

Applications

Backlighting

Power Management Functions

DC-DC Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy