DiodesZetex Type N-Channel MOSFET, 25 A, 100 V PowerDI5060-8 DMTH10H038SPDWQ-13
- RS Stock No.:
- 254-8660
- Mfr. Part No.:
- DMTH10H038SPDWQ-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.498 | €4.98 |
| 50 - 90 | €0.487 | €4.87 |
| 100 - 240 | €0.461 | €4.61 |
| 250 - 990 | €0.451 | €4.51 |
| 1000 + | €0.307 | €3.07 |
*price indicative
- RS Stock No.:
- 254-8660
- Mfr. Part No.:
- DMTH10H038SPDWQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060-8 | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 2.7W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060-8 | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 2.7W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in backlighting, dc to dc converters and power management functi
Low on resistance
Wet table flank for improved optical inspection
Low input capacitance
Halogen and antimony free
Related links
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8 DMTH10H038SPDW-13
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8 DMTH43M8LPSQ-13
- DiodesZetex Type P-Channel MOSFET, 30 V PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
