ROHM N-Channel MOSFET, 4.5 A, 100 V SOP-8
- RS Stock No.:
- 255-7745
- Mfr. Part No.:
- SH8KE6TB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7745
- Mfr. Part No.:
- SH8KE6TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM 100V 4.5A dual Nch+Nch power MOSFET is a low on-resistance MOSFET ideal for switching applications. This product includes two 100V Nch MOSFETs in a small surface mount package.
Low on - resistance
Pb-free plating
RoHS compliant
Halogen free
Related links
- ROHM N-Channel MOSFET 100 V SOP-8 SH8KE6TB1
- ROHM SH8KB5 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin SOP-8 SH8KB5TB1
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP
- ROHM N-Channel MOSFET 60 V, 8-Pin SOP SH8K32TB1
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K22HZGTB
- ROHM N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ045N03HZGTR
