ROHM N-Channel MOSFET, 4.5 A, 30 V Enhancement, 6-Pin SOT-457 RTQ045N03HZGTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.88

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,980 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.488€4.88
50 - 90€0.479€4.79
100 - 240€0.38€3.80
250 - 990€0.372€3.72
1000 +€0.311€3.11

*price indicative

Packaging Options:
RS Stock No.:
264-3868
Mfr. Part No.:
RTQ045N03HZGTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-457

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

43mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy