Vishay N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220 IRLIZ34GPBF
- RS Stock No.:
- 256-7330
- Mfr. Part No.:
- IRLIZ34GPBF
- Manufacturer:
- Vishay
Subtotal (1 tube of 50 units)*
€24.20
(exc. VAT)
€29.75
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.484 | €24.20 |
*price indicative
- RS Stock No.:
- 256-7330
- Mfr. Part No.:
- IRLIZ34GPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.8mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The molding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink.
Isolated package
High voltage isolation is 2.5 kVRMS
Sink to lead creepage distance is 4.8 mm
Logic-level gate drive
Fast switching
Ease of paralleling
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRLIZ34GPBF
- STMicroelectronics STripFET N-Channel MOSFET 60 V, 3-Pin TO-220 STP20NF06L
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRFIZ14GPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRLIZ14GPBF
- onsemi QFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP20N06
- onsemi UltraFET N-Channel MOSFET 60 V, 3-Pin DPAK HUFA76429D3ST-F085
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR024PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR020TRPBF
