Vishay N-Channel MOSFET, 8 A, 60 V, 3-Pin TO-220 IRFIZ14GPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.956€9.78
10 - 20€1.752€8.76
25 - 95€1.716€8.58
100 - 495€1.378€6.89
500 +€1.126€5.63

*price indicative

Packaging Options:
RS Stock No.:
256-7293
Mfr. Part No.:
IRFIZ14GPBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.3Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

27W

Maximum Operating Temperature

175°C

Height

4.8mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfets provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The molding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heatsink using a single clip or by a single screw fixing.

Isolated package

High voltage isolation is 2.5 kVRMS

Sink to lead creepage distance is 4.8 mm

175 °c operating temperature

Dynamic dv/dt rating

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy