Vishay SI8824EDB N-Channel MOSFET, 2.1 A, 20 V, 4-Pin MICRO FOOT SI8824EDB-T2-E1

Subtotal (1 reel of 3000 units)*

€390.00

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.13€390.00

*price indicative

RS Stock No.:
256-7398
Mfr. Part No.:
SI8824EDB-T2-E1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.1A

Maximum Drain Source Voltage Vds

20V

Series

SI8824EDB

Package Type

MICRO FOOT

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.175Ω

Maximum Gate Source Voltage Vgs

5V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

2.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.9W

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Height

402μm

Automotive Standard

No

Vishay SI8824EDB Series MOSFET, 20V Maximum Drain Source Voltage, 2.1A Maximum Continuous Drain Current - SI8824EDB-T2-E1


This n-channel MOSFET is a compact surface-mount switching transistor designed for low-voltage power management and fast switching tasks. It operates within extreme ambient ranges and is intended for use where a small footprint and logic-level gate drive are required. The device complies with RoHS and is supplied in a MICRO FOOT package suitable for high-density assemblies.

Features and Benefits:


• Low on-resistance 0.175Ω enables reduced conduction losses
• Continuous drain current 2.1A supports moderate load currents
• Gate threshold tuned for Vgs 5V logic-level compatibility
• Typical gate charge 2.7nC for rapid switching performance
• Maximum power dissipation 0.9W manages thermal load in compact layouts
• Forward voltage 1.2V aids in predicting conduction drop

Applications


• Suitable for battery-powered DC-DC converters in compact designs
• Ideal for high-density power distribution on SMD assemblies
• Used with microcontrollers requiring Vgs 5V switching
• Can be used for low-voltage motor drivers and load switches
• Appropriate for signal-level power control in consumer electronics

What thermal extremes can the device endure in operation?


It is rated to operate from -55°C up to +150°C, allowing use in demanding temperature environments.

How does the package affect board layout considerations?


The MICRO FOOT surface-mount format minimises vertical and lateral space, facilitating tight component placement and low-profile assemblies.

What electrical limit should designers observe for drain-source voltage?


The maximum drain-source voltage is 20V, so designs must keep system voltages below this threshold.

How does switching behaviour influence gate drive selection?


With a typical gate charge of 2.7nC, gate drivers must supply sufficient current for the desired edge rates without excessive losses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy