Infineon HEXFET N-Channel MOSFET, 43 A, 150 V, 3-Pin TO-263 IRF3415STRLPBF
- RS Stock No.:
- 257-5487
- Mfr. Part No.:
- IRF3415STRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2400 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€778.40
(exc. VAT)
€957.60
(inc. VAT)
Temporarily out of stock
- 2,400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 1600 | €0.973 | €778.40 | - |
| 2400 + | €0.923 | €738.40 | 5% |
*price indicative
- RS Stock No.:
- 257-5487
- Mfr. Part No.:
- IRF3415STRLPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.042Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EIA 418 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.042Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EIA 418 | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRF3415STRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET N-Channel MOSFET 150 V, 3-Pin TO-263 IRFS52N15DTRLP
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4615TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS3806TRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
