Infineon HEXFET N-Channel MOSFET, 33 A, 150 V Enhancement, 3-Pin TO-263 IRFS4615TRLPBF
- RS Stock No.:
- 827-4114
- Mfr. Part No.:
- IRFS4615TRLPBF
- Manufacturer:
- Infineon
Add 50 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.556 | €12.78 | - |
| 50 - 120 | €2.296 | €11.48 | €13.00 |
| 125 - 245 | €2.146 | €10.73 | €51.25 |
| 250 - 495 | €2.02 | €10.10 | €134.00 |
| 500 + | €1.862 | €9.31 | €347.00 |
*price indicative
- RS Stock No.:
- 827-4114
- Mfr. Part No.:
- IRFS4615TRLPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 144W | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 144W | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 150V Maximum Drain Source Voltage, 33A Maximum Continuous Drain Current - IRFS4615TRLPBF
Features and Benefits:
• 33A continuous drain current supports substantial load currents
• 42 mΩ RDS(on) minimises conduction losses under heavy load
• 26 nC typical gate charge allows predictable drive requirements
• 144W maximum power dissipation handles elevated power levels
• 20V gate-source limit protects against excessive gate stress
Applications
• Ideal for motor-drive stages requiring high current
• Used with battery-management systems needing high-voltage switching
• Can be used for synchronous rectification in power conversion
• Suitable for high-temperature power modules in harsh environments
What thermal limits govern long-term operation?
What package and mounting style does it require?
How does the gate charge affect driver selection?
What voltage constraints apply to the gate and drain?
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4615TRLPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin IPAK IRFU4615PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement TO-252 IRFR4615TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF540NSTRRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF540NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP140NPBF
