Infineon HEXFET N-Channel MOSFET, 72 A, 200 V TO-262 IRFS4127TRLPBF

Subtotal (1 reel of 800 units)*

€1,321.60

(exc. VAT)

€1,625.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.652€1,321.60

*price indicative

RS Stock No.:
257-5554
Mfr. Part No.:
IRFS4127TRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

72A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-262

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

18.6mΩ

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

100nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon MOSFET is improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.

Enhanced body diode dV/dt and dI/dt Capability

Lead-Free

High efficiency synchronous rectification in SMPS

Uninterruptible power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy