Infineon HEXFET N-Channel MOSFET, 49 A, 55 V TO-262 IRFZ44NSTRLPBF
- RS Stock No.:
- 258-3987
- Mfr. Part No.:
- IRFZ44NSTRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 1600 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€460.80
(exc. VAT)
€566.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.576 | €460.80 | - |
| 1600 - 1600 | €0.547 | €437.60 | 5% |
| 2400 + | €0.524 | €419.20 | 9% |
*price indicative
- RS Stock No.:
- 258-3987
- Mfr. Part No.:
- IRFZ44NSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-262 | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-262 | ||
Mount Type Surface | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET from international rectifier advanced processing techniques to achieve extremely low on resistance per silica area. This benefit, combined with the fast switching speed and ruggedized device designed that HEXFET power MOSFET are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of application.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-262 IRFZ44NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFZ44NPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-262 IRF3205ZLPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-262 IRFS4127TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-262 IRF2804STRLPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRFH6200TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
