Infineon HEXFET N-Channel MOSFET, 270 A, 40 V TO-262 IRF2804STRLPBF

Subtotal (1 reel of 800 units)*

€1,204.80

(exc. VAT)

€1,481.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.506€1,204.80

*price indicative

RS Stock No.:
257-9280
Mfr. Part No.:
IRF2804STRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

270A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-262

Mount Type

Surface

Maximum Drain Source Resistance Rds

2.3mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

160nC

Maximum Power Dissipation Pd

330W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IRF series is the 40V single n channel power mosfet in a TO 220 package.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through-hole power package

High current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy