Infineon HEXFET N-Channel MOSFET, 362 A, 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- RS Stock No.:
- 257-5558
- Mfr. Part No.:
- IRFS7434TRL7PP
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€1,344.00
(exc. VAT)
€1,656.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.68 | €1,344.00 |
*price indicative
- RS Stock No.:
- 257-5558
- Mfr. Part No.:
- IRFS7434TRL7PP
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 362A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Maximum Power Dissipation Pd | 245W | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 362A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Maximum Power Dissipation Pd 245W | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.
Fully Characterized Capacitance and Avalanche SOA
Enhanced body diode dV/dt and dI/dt
Capability Lead-Free, RoHS Compliant
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon OptiMOS-T N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB160N04S203ATMA4
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
