Infineon HEXFET N-Channel MOSFET, 76 A, 200 V Enhancement TO-220 IRFB4127PBF

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.56

(exc. VAT)

€17.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 782 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€7.28€14.56-
20 - 48€6.325€12.6513%
50 - 98€5.89€11.7819%
100 - 198€5.46€10.9225%
200 +€5.10€10.2029%

*price indicative

Packaging Options:
RS Stock No.:
257-5807
Mfr. Part No.:
IRFB4127PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

76A

Maximum Drain Source Voltage Vds

200V

Series

HEXFET

Package Type

TO-220

Mount Type

PCB

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon HEXFET Series MOSFET, 200V Maximum Drain-Source Voltage, 375W Maximum Power Dissipation - IRFB4127PBF


This MOSFET is a high-voltage, enhancement-mode N-channel transistor designed for PCB mounting in a TO-220 package. It is intended for power switching and control tasks where substantial current handling and thermal capacity are required, and it operates across an extended industrial temperature range while meeting RoHS restrictions.

Features and Benefits:


• 20mΩ Rds(on) enabling reduced conduction losses
• 76A continuous drain current supporting high-load switching
• 200V drain-source rating permitting high-voltage applications
• 375W power dissipation improving thermal headroom
• 1.3V forward voltage minimising gate drive drop

Applications


• Suitable for power-supply switching in industrial systems
• Used with motor drivers requiring high current handling
• Ideal for DC-DC converters in high-voltage rails
• Can be used for inverter-stage switching on PCBs

What gate voltage limits must be observed?


The gate-to-source voltage must not exceed 20V to avoid damaging the gate dielectric.

What temperature range can it withstand during operation?


It is specified to function between -55°C and 175°C for broad industrial use.

Is the device suitable for surface mounting on circuit boards?


It is intended for PCB mounting in a through-hole TO-220 package for secure thermal and mechanical attachment.

Does it conform to environmental material restrictions?


The component is RoHS-compliant, meeting required restrictions on hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy