Infineon HEXFET Type P-Channel MOSFET, 10.5 A, 40 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7928
Mfr. Part No.:
IRF7240TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

10.5A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

73nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.5W

Maximum Operating Temperature

150°C

Width

4mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH

Infineon HEXFET Series MOSFET, 10.5A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IRF7240TRPBF


This P-Channel MOSFET excels in power management solutions. With a maximum continuous drain current of 10.5A and a drain-source voltage capability of 40V, it is designed for surface mounting in a Compact SOIC package. Measuring 5mm in length, 4mm in width and 1.5mm in height, it is suitable for various electronic applications including battery management systems.

Features & Benefits


• Supports high current loads up to 10.5A, Ideal for demanding tasks

• Operates effectively in enhancement mode for improved control

• Designed for thermal performance with a customised leadframe

• Suitable for multiple applications, saving on board space

• Compatible with standard soldering processes such as infrared and wave

Applications


• Utilised in battery management systems for monitoring performance

• Used in load management circuits requiring efficient power manipulation

• Suitable for automotive where space and efficiency are critical

• Integrated in power supplies for reliable load handling

What are the key thermal characteristics of this device?


The device features enhanced thermal characteristics due to its customised leadframe design, enabling it to operate comfortably within a junction temperature range of -55°C to +150°C.

How does the on-resistance impact overall performance?


With an exceptionally low Rds(on) of just 25mΩ, this MOSFET significantly reduces power losses during operation, enhancing the efficiency of power circuits and improving heat dissipation.

Can it be used in high-frequency applications?


Yes, the device's parameters, such as the typical gate charge of 73 nC at 10 V, allow for effective operation in high-frequency applications, making it suitable for various electronic devices.

What should be considered for optimal use in circuits?


It's essential to ensure that the gate-source voltage remains within the maximum limits of ±20V to prevent damage, thereby maintaining device reliability and performance in the application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy