Infineon HEXFET N-Channel MOSFET, 100 A, 30 V, 8-Pin PQFN IRFH5301TRPBF
- RS Stock No.:
- 257-5887
- Mfr. Part No.:
- IRFH5301TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €11.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- 3,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.10 | €10.50 | - |
| 50 - 120 | €1.872 | €9.36 | €11.40 |
| 125 - 245 | €1.768 | €8.84 | €41.50 |
| 250 - 495 | €1.33 | €6.65 | €192.50 |
| 500 + | €1.296 | €6.48 | €402.00 |
*price indicative
- RS Stock No.:
- 257-5887
- Mfr. Part No.:
- IRFH5301TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.85mΩ | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.85mΩ | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 900μm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH5301TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH5302TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN IRFH5006TRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN IRFH5300TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH8303TRPBF
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
