Infineon HEXFET N-Channel MOSFET, 280 A, 30 V, 8-Pin PQFN IRFH8303TRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-3972
Mfr. Part No.:
IRFH8303TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

280A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

58nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

156W

Maximum Operating Temperature

150°C

Length

6mm

Width

5mm

Standards/Approvals

RoHS

Height

900μm

Automotive Standard

No

The Infineon StrongIRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Softer body-diode compared to previous silicon generation

Wide portfolio available

Increased power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy