Infineon HEXFET N-Channel MOSFET, 131 A, 55 V TO-263 IRF1405STRLPBF
- RS Stock No.:
- 257-9276
- Distrelec Article No.:
- 304-40-516
- Mfr. Part No.:
- IRF1405STRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.252 | €16.26 | - |
| 25 - 45 | €2.928 | €14.64 | 9% |
| 50 - 120 | €2.764 | €13.82 | 15% |
| 125 - 245 | €2.57 | €12.85 | 20% |
| 250 + | €2.372 | €11.86 | 27% |
*price indicative
- RS Stock No.:
- 257-9276
- Distrelec Article No.:
- 304-40-516
- Mfr. Part No.:
- IRF1405STRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 131A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 5.3mΩ | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 131A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 5.3mΩ | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRF series is the 55V single n channel HEXFET power mosfet in a D2 Pak package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRF1405STRLPBF
- Infineon IPD N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD029N04NF2SATMA1
- Infineon OptiMOS-TM5 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRFZ48NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- onsemi NTMFS N-Channel MOSFET 100 V N, 5-Pin DFN NTMFS3D6N10MCLT1G
- onsemi NTMFS N-Channel MOSFET 100 V N, 5-Pin DFN
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
