Infineon HEXFET N-Channel MOSFET, 60 A, 60 V TO-220
- RS Stock No.:
- 257-9293
- Mfr. Part No.:
- IRF60B217
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€73.80
(exc. VAT)
€90.75
(inc. VAT)
Temporarily out of stock
- 2,850 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.476 | €73.80 | - |
| 100 - 200 | €1.373 | €68.65 | 6% |
| 250 - 450 | €1.284 | €64.20 | 13% |
| 500 - 1200 | €1.196 | €59.80 | 18% |
| 1250 + | €1.15 | €57.50 | 22% |
*price indicative
- RS Stock No.:
- 257-9293
- Mfr. Part No.:
- IRF60B217
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRF series is the 60V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard through-hole power package
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRF60B217
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRF1018ESTRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRFB7534PBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRFB7537PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
