Infineon HEXFET N-Channel MOSFET, 95 A, 40 V TO-220
- RS Stock No.:
- 257-9285
- Mfr. Part No.:
- IRF40B207
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€53.40
(exc. VAT)
€65.70
(inc. VAT)
Temporarily out of stock
- 2,550 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.068 | €53.40 |
| 100 - 200 | €0.908 | €45.40 |
| 250 - 450 | €0.844 | €42.20 |
| 500 - 1200 | €0.79 | €39.50 |
| 1250 + | €0.726 | €36.30 |
*price indicative
- RS Stock No.:
- 257-9285
- Mfr. Part No.:
- IRF40B207
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 95A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 95A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRF series is the 40V single n channel strong IRFET power mosfet in a Lead Free TO 220AB package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Industry standard through hole power package
Optimized for broadest availability from distribution partners
Related links
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRF40B207
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement TO-220 IRFB7545PBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB3207PBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-220 IRFB4510PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFB7434PBF
