Infineon HEXFET N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-263 IRF8010STRLPBF

Subtotal (1 pack of 5 units)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 605 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.384€16.92

*price indicative

Packaging Options:
RS Stock No.:
130-0966
Distrelec Article No.:
304-36-988
Mfr. Part No.:
IRF8010STRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

260W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

81nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

10.67mm

Height

4.83mm

Width

9.65mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy