Infineon HEXFET N-Channel MOSFET, 14 A, 30 V, 8-Pin SO-8 IRF8714TRPBF
- RS Stock No.:
- 257-9329
- Distrelec Article No.:
- 304-40-522
- Mfr. Part No.:
- IRF8714TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
In Stock
- 3,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.655 | €6.55 | - |
| 100 - 240 | €0.623 | €6.23 | 4% |
| 250 - 490 | €0.493 | €4.93 | 24% |
| 500 - 990 | €0.394 | €3.94 | 39% |
| 1000 + | €0.343 | €3.43 | 47% |
*price indicative
- RS Stock No.:
- 257-9329
- Distrelec Article No.:
- 304-40-522
- Mfr. Part No.:
- IRF8714TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the 30V single n channel HEXFET power mosfet in a SO 8 package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level is optimized for 5 V gate drive voltage
Industry standard surface mount package
Capable of being wave soldered
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin SO-8 IRF8714TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF7458TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF8721TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9358TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9393TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF7328TRPBF
