Infineon HEXFET N-Channel MOSFET, -9.2 A, -30 V, 8-Pin SO-8 IRF9358TRPBF
- RS Stock No.:
- 257-9331
- Mfr. Part No.:
- IRF9358TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9331
- Mfr. Part No.:
- IRF9358TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | -9.2A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 23.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id -9.2A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 23.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -30V dual p channel HEXFET power mosfet in a SO 8 package.
Optimized for broadest availability from distribution partners
Optimized for 4.5V gate drive voltage (called Logic level)
Capable of being driven at 2.5V gate drive voltage (called super logic level)
Reduced design complexity in high side configuration
Easier interface to microcontroller
Related links
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9393TRPBF
- Infineon HEXFET P-Channel MOSFET 30 V, 8-Pin SOIC IRF9393TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF7328TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin SO-8 IRF8714TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
