Infineon IGLR65 N-Channel MOSFET, 9.2 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
- RS Stock No.:
- 351-877
- Mfr. Part No.:
- IGLR65R200D2XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €6.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.556 | €12.78 | - |
| 50 - 95 | €2.424 | €12.12 | €6.60 |
| 100 - 495 | €2.252 | €11.26 | €30.40 |
| 500 - 995 | €2.072 | €10.36 | €242.00 |
| 1000 + | €1.992 | €9.96 | €564.00 |
*price indicative
- RS Stock No.:
- 351-877
- Mfr. Part No.:
- IGLR65R200D2XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TSON-8 | |
| Series | IGLR65 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.24Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 34W | |
| Typical Gate Charge Qg @ Vgs | 1.26nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TSON-8 | ||
Series IGLR65 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.24Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 34W | ||
Typical Gate Charge Qg @ Vgs 1.26nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a bottom-side cooled ThinPAK package, it is well-suited for consumer applications with slim form factors.
650 V e-mode power transistor
Ultrafast switching
No reverse-recovery charge
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Low dynamic RDS(on)
High ESD robustness: 2 kV HBM - 1 kV CDM
Bottom-side cooled package
JEDEC qualified (JESD47, JESD22)
Related links
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R270D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
