Infineon HEXFET N-Channel MOSFET, -9.2 A, -30 V, 8-Pin SO-8
- RS Stock No.:
- 257-9337
- Mfr. Part No.:
- IRF9393TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9337
- Mfr. Part No.:
- IRF9393TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -9.2A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 32.5mΩ | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -9.2A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 32.5mΩ | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the -30V p channel strong IRFET power mosfet in a SO 8 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Silicon optimized for applications switching below 100 kHz
Related links
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9393TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF9358TRPBF
- Infineon HEXFET P-Channel MOSFET 30 V, 8-Pin SOIC IRF9393TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8
- Infineon HEXFET N-Channel MOSFET -30 V, 8-Pin SO-8 IRF7328TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin SO-8 IRF8714TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V, 8-Pin SO-8
