Infineon HEXFET N-Channel MOSFET, 21 A, 30 V PQFN IRFHM830TRPBF
- RS Stock No.:
- 257-9389
- Mfr. Part No.:
- IRFHM830TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Temporarily out of stock
- 3,180 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.988 | €9.88 | - |
| 100 - 240 | €0.94 | €9.40 | 4% |
| 250 - 490 | €0.90 | €9.00 | 8% |
| 500 - 990 | €0.858 | €8.58 | 13% |
| 1000 + | €0.80 | €8.00 | 19% |
*price indicative
- RS Stock No.:
- 257-9389
- Mfr. Part No.:
- IRFHM830TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 37W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 37W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFHM series is the 30V single n channel strong IRFET power mosfet in a PQFN 3.3x3.3 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Potential alternative to high RDS (on) Super SO 8 package
Related links
- Infineon HEXFET N-Channel MOSFET 30 V PQFN IRFHM830TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF7862TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 6-Pin PQFN IRFHS8242TRPBF
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN IRFH9310TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET AUIRF7640S2TR
- Infineon HEXFET N-Channel MOSFET 30 V PQFN
- Infineon Dual HEXFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF8734TRPBF
