Infineon HEXFET N-Channel MOSFET, 40 A, 30 V PQFN
- RS Stock No.:
- 257-9442
- Mfr. Part No.:
- IRLHM630TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9442
- Mfr. Part No.:
- IRLHM630TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRLHM series is the 30V single n channel strong IRFET power mosfet in a PQFN 3.3x3.3 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
Potential alternative to high RDS(on) Super SO 8 package
Related links
- Infineon HEXFET N-Channel MOSFET 30 V PQFN IRLHM630TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V PQFN IRFHM830TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 75 V PQFN
- Infineon HEXFET N-Channel MOSFET 60 V PQFN IRFH5406TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHM620TRPBF
- Infineon HEXFET N-Channel MOSFET -30 V, 6-Pin PQFN
