Infineon HEXFET N-Channel MOSFET, 210 A, 60 V TO-263 IRFS3206TRRPBF
- RS Stock No.:
- 257-9421
- Mfr. Part No.:
- IRFS3206TRRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 1600 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€821.60
(exc. VAT)
€1,010.40
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €1.027 | €821.60 | - |
| 1600 + | €0.976 | €780.80 | 4% |
*price indicative
- RS Stock No.:
- 257-9421
- Mfr. Part No.:
- IRFS3206TRRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 210A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 210A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a D2 Pak package.
Improved gate, avalanche and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability lead free
RoHS Compliant, halogen free
Related links
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3206TRRPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3206PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3077PBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRF2204PBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
