Infineon HEXFET N-Channel MOSFET, 62 A, 200 V TO-263 IRFS4227TRLPBF
- RS Stock No.:
- 257-9431
- Mfr. Part No.:
- IRFS4227TRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Limited stock
- Plus 614 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.115 | €8.23 |
| 20 - 48 | €3.67 | €7.34 |
| 50 - 98 | €3.415 | €6.83 |
| 100 - 198 | €3.17 | €6.34 |
| 200 + | €2.97 | €5.94 |
*price indicative
- RS Stock No.:
- 257-9431
- Mfr. Part No.:
- IRFS4227TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 330W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 330W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 200V single n channel HEXFET power mosfet PDP Switch in a D2 Pak package.
Advanced process technology
Key parameters optimized for PDP sustain, energy recovery and pass switch applications
Low E pulse rating to reduce power
Dissipation in PDP sustain, energy recovery and pass switch applications
Low QG for fast response
High repetitive peak current capability for
Reliable operation
Short fall & rise times for fast switching
175°C operating junction temperature for improved ruggedness
Repetitive avalanche capability for robustness and reliability
Related links
- Infineon HEXFET N-Channel MOSFET 200 V TO-263
- onsemi PowerTrench N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FDB2614
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V TO-220
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR48ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V TO-220 IRFB4510PBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-263
