Infineon HEXFET N-Channel MOSFET, 10 A, 100 V TO-252 IRLR120NTRPBF
- RS Stock No.:
- 257-9449
- Distrelec Article No.:
- 304-40-551
- Mfr. Part No.:
- IRLR120NTRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €8.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.272 | €6.36 | - |
| 50 - 120 | €1.104 | €5.52 | €8.40 |
| 125 - 245 | €0.888 | €4.44 | €48.00 |
| 250 - 495 | €0.698 | €3.49 | €143.50 |
| 500 + | €0.446 | €2.23 | €413.00 |
*price indicative
- RS Stock No.:
- 257-9449
- Distrelec Article No.:
- 304-40-551
- Mfr. Part No.:
- IRLR120NTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRLR series is the 100V single n channel IR mosfet in a D-Pak package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount package
Related links
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRLR120NTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRL520NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IRFH5210TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
- Infineon HEXFET N-Channel MOSFET 40 V TO-252 AUIRFR8403TRL
- Infineon HEXFET N-Channel MOSFET 20 V TO-252 IRLR6225TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR120NTRPBF
