Infineon HEXFET N-Channel MOSFET, 5 A, 200 V TO-252 IRFR220NTRPBF
- RS Stock No.:
- 258-3981
- Mfr. Part No.:
- IRFR220NTRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 4000 more to save €52.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€496.00
(exc. VAT)
€610.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.248 | €496.00 | - |
| 4000 - 4000 | €0.235 | €470.00 | €52.00 |
| 6000 + | €0.22 | €440.00 | €168.00 |
*price indicative
- RS Stock No.:
- 258-3981
- Mfr. Part No.:
- IRFR220NTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Increased ruggedness
Wide availability from distribution partners
Industry standard qualification level
Related links
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR220NTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220NTRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-252 IRFR15N20DTRPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- Infineon HEXFET N-Channel MOSFET 20 V TO-252
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR120NTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRLR3110ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
