Infineon OptiMOS N-Channel MOSFET, 40 A, 100 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 215-2472
- Mfr. Part No.:
- BSZ146N10LS5ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2472
- Mfr. Part No.:
- BSZ146N10LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 52W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 52W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ146N10LS5ATMA1
This MOSFET is a high-voltage, N-channel enhancement device intended for surface-mount power switching in electronic systems. It is built to operate across a very wide temperature span and is designed for applications requiring substantial current handling and thermal performance while being mounted in a compact PQFN package.
Features and Benefits:
• 100V drain tolerance enables high-voltage switching applications
• 40A continuous drain capability supports heavy current loads
• 14.6mΩ Rds(on) reduces conduction losses in power paths
• 52W maximum power dissipation improves thermal headroom
• 8nC typical gate charge allows faster switching transitions
• Vgs 20V rating permits robust gate-drive voltage margin
• 40A continuous drain capability supports heavy current loads
• 14.6mΩ Rds(on) reduces conduction losses in power paths
• 52W maximum power dissipation improves thermal headroom
• 8nC typical gate charge allows faster switching transitions
• Vgs 20V rating permits robust gate-drive voltage margin
Applications
• Suitable for DC-DC converters in power supplies
• Ideal for synchronous rectification in power stages
• Used for motor-drive switching in industrial controllers
• Can be used for telecoms power distribution modules
• Used with compact, high-density surface-mount assemblies
• Ideal for synchronous rectification in power stages
• Used for motor-drive switching in industrial controllers
• Can be used for telecoms power distribution modules
• Used with compact, high-density surface-mount assemblies
What package type should I expect for compact board layouts?
It comes in a PQFN package designed for surface mounting to support high thermal transfer and low parasitic inductance.
How does the device behave in extreme ambient temperatures?
The permissible operating range spans from -55°C up to 150°C, enabling use in environments with wide temperature excursions.
What gate-charge considerations affect driver selection?
The typical gate charge is 8nC, so choose a driver with sufficient peak current to achieve the desired rise and fall times without excessive switching loss.
How should thermal management be approached for high-power use?
With a maximum dissipation of 52W, ensure adequate PCB copper, thermal vias and a heatsinking strategy to maintain junction temperatures within safe limits.
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN BSZ146N10LS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN BSZ040N04LSGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ034N04LSATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSZ065N03LSATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ060NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSIATMA1
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
