Infineon BSC N-Channel MOSFET, 57 A, 60 V N, 8-Pin TDSON BSC112N06LDATMA1
- RS Stock No.:
- 258-0694
- Mfr. Part No.:
- BSC112N06LDATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,655.00
(exc. VAT)
€4,495.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.731 | €3,655.00 |
*price indicative
- RS Stock No.:
- 258-0694
- Mfr. Part No.:
- BSC112N06LDATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 60V power MOSFET is dual super SO8 package for high power density. It is high shot-through immunity due to Qgd/Qgs<0.8.
Superior thermal resistance
High operating temperature up to 175°C
Related links
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON BSC112N06LDATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON BSC076N06NS3GATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON BSC110N06NS3GATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON BSC0503NSIATMA1
