Infineon BSZ N-Channel MOSFET, 223 A, 25 V N, 8-Pin TSDSON BSZ009NE2LS5ATMA1
- RS Stock No.:
- 258-0705
- Mfr. Part No.:
- BSZ009NE2LS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,090.00
(exc. VAT)
€5,030.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.818 | €4,090.00 |
*price indicative
- RS Stock No.:
- 258-0705
- Mfr. Part No.:
- BSZ009NE2LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 223A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 223A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 25V power MOSFET in the small PQFN 3.3x3x3 mm package. This device offers industrys lowest RDS(on) of 0.9mΩ at 10V and is targeting mainly Or-ing and load switching applications.
Ultra low charges
Ideal for high performance applications
RoHS compliant - halogen free
Related links
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ009NE2LS5ATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0506NSATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
