Infineon BSZ N-Channel MOSFET, 186 A, 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- RS Stock No.:
- 258-0707
- Mfr. Part No.:
- BSZ013NE2LS5IATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,860.00
(exc. VAT)
€4,750.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.772 | €3,860.00 |
*price indicative
- RS Stock No.:
- 258-0707
- Mfr. Part No.:
- BSZ013NE2LS5IATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 186A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 186A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 25V and 30V product family, offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
Best-in-class on-state resistance
Benchmark switching performance
Highest efficiency
Highest power density with S3O8 or power block package
Related links
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
