Infineon BSZ Type N-Channel MOSFET, 158 A, 40 V N, 8-Pin TSDSON
- RS Stock No.:
- 258-0709
- Mfr. Part No.:
- BSZ018N04LS6ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,280.00
(exc. VAT)
€4,035.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.656 | €3,280.00 |
*price indicative
- RS Stock No.:
- 258-0709
- Mfr. Part No.:
- BSZ018N04LS6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 158A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 0.78V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 158A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 0.78V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 6 power MOSFET 40V family is optimized for a variety of applications and circuits, such as synchronous rectification in switched mode power supplies in servers, desktop PCs, wireless chargers, quick chargers and ORing circuits. Improvements in on-state resistance enable designers to increase efficiency, allowing easier thermal design and less paralleling, leading to system cost reduction.
Highest system efficiency
Less paralleling required
Increased power density
Very low voltage overshoot
Related links
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON BSZ018N04LS6ATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 250 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 80 V N, 8-Pin TSDSON
