Infineon BSZ N-Channel MOSFET, 5 A, 250 V N, 8-Pin TSDSON BSZ42DN25NS3GATMA1

Subtotal (1 reel of 5000 units)*

€2,330.00

(exc. VAT)

€2,865.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.466€2,330.00

*price indicative

RS Stock No.:
259-1489
Mfr. Part No.:
BSZ42DN25NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

250V

Package Type

TSDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

425mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon 250V optimos products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Industry’s lowest R DS(on)

Lowest Q g and Q gd

World’s lowest FOM RoHS compliant halogen free MSL 1 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy