Infineon iPB N-Channel MOSFET, 166 A, 80 V N, 3-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-3788
Mfr. Part No.:
IPB024N08N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

166A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

99nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

920mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Optimized for synchronous rectification

Ideal for high switching frequency

Less paralleling required

Increased power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy