Infineon iPB N-Channel MOSFET, 166 A, 100 V N, 7-Pin TO-263 IPB032N10N5ATMA1

Subtotal (1 reel of 1000 units)*

€1,692.00

(exc. VAT)

€2,081.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.692€1,692.00

*price indicative

RS Stock No.:
258-3790
Mfr. Part No.:
IPB032N10N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

166A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

3.2mΩ

Channel Mode

N

Maximum Power Dissipation Pd

187W

Typical Gate Charge Qg @ Vgs

76nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

The Infineon OptiMOS 5 100V power MOSFET is especially designed for synchronous rectification in telecom blocks including Or-ing, hot swap and battery protection as well as for server power supply applications. The device has a lower RDS(on) of 22% compared to similar devices , one of the biggest contributors to this industry leading FOM is the low on-state resistance providing the highest level of power density and efficiency.

Reduced switching and conduction losses

Less paralleling required

Increased power density

Low voltage overshoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy