Infineon iPB N-Channel MOSFET, 166 A, 80 V N, 3-Pin TO-263 IPB024N08N5ATMA1
- RS Stock No.:
- 258-3789
- Mfr. Part No.:
- IPB024N08N5ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-3789
- Mfr. Part No.:
- IPB024N08N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 166A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 920mV | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 166A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 920mV | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.
Optimized for synchronous rectification
Ideal for high switching frequency
Less paralleling required
Increased power density
Related links
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB032N10N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5LFATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB020N10N5LFATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R070CFD7ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB110N20N3LFATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5ATMA1
