Infineon iPB Type P-Channel MOSFET, 80 A, 40 V Enhancement TO-263 IPB80P04P405ATMA2
- RS Stock No.:
- 258-3812
- Mfr. Part No.:
- IPB80P04P405ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,027.00
(exc. VAT)
€1,263.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.027 | €1,027.00 |
*price indicative
- RS Stock No.:
- 258-3812
- Mfr. Part No.:
- IPB80P04P405ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 40.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 40.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS-P2 power-transistor is P-channel normal level enhancement mode. It has 175°C operating temperature.
AEC qualified
MSL1 up to 260°C peak reflow
Related links
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P405ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L08ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L04ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P407ATMA2
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263 IPB80P04P4L06ATMA2
- Infineon iPB Type P-Channel MOSFET -40 V Enhancement TO-263 IPB120P04P404ATMA2
- Infineon iPB Type P-Channel MOSFET 800 V Enhancement TO-263 IPB80R290C3AATMA2
