Infineon iPB Type P-Channel MOSFET, 80 A, 40 V Enhancement TO-263 IPB80P04P4L04ATMA2

Subtotal (1 reel of 1000 units)*

€1,440.00

(exc. VAT)

€1,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.44€1,440.00

*price indicative

RS Stock No.:
258-3817
Mfr. Part No.:
IPB80P04P4L04ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Maximum Drain Source Resistance Rds

40.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon OptiMOS-P2 power-transistor is lowest switching and conduction power losses for highest thermal efficiency. Robust packages with superior quality and reliability.

No charge pump required for high side drive

Simple interface drive circuit

Highest current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy